Arrow Electronic Components Online
S33|NKK|simage
S33|NKK|limage
Switch Toggle

S33

Switch Toggle ON OFF ON 3PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Medium/High Capacity
  • Actuator Style
    Bat Lever
  • Pole Throw Configuration
    3PDT
  • Switch Configuration
    ON OFF ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    25@125VAC
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    17.5
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder Lug
  • Number of Terminals
    9
  • Terminal Length (mm)
    5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Size Type
    Standard
  • Thread Size
    M12 x 1
  • Body Length (mm)
    33.8
  • Bushing Length (mm)
    12
  • Body Depth (mm)
    30
  • Body Height (mm)
    22.3
  • Product Length (mm)
    33.8
  • Product Depth (mm)
    30
  • Product Height (mm)
    56.8

Documentation and Resources

Datasheets
Design resources