Microcontrollers - MCUs
S32K344EHT1VMMST
MCU 32-bit ARM Cortex M7 RISC 4MB Flash 3.3V/5V 257-Pin LFBGA Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
S32K3
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
160
Maximum Clock Rate (MHz)
160
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4MB
RAM Size
512KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART
Number of I/Os
142
No. of Timers
3
Number of ADCs
3
ADC Channels
24/24/24
ADC Resolution (bit)
12/12/12
USART
0
UART
16
USB
0
SPI
6
I2C
2
I2S
2
CAN
6
Ethernet
1
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.18(Max)
Package Width
14
Package Length
14
PCB changed
257
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
257

