Flash
S29GL064S70FHI040
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 64-Pin Fortified BGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
64M
Architecture
Sectored
Boot Block
Yes
Block Organization
Asymmetrical
Location of Boot Block
Bottom
Address Width (bit)
23/22
Sector Size
8Kbyte x 8|64Kbyte x 127
Page Size
8Words/16byte
Number of Bits/Word (bit)
8/16
Number of Words
8M/4M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
70
Maximum Erase Time (s)
65.4/Chip
Maximum Page Access Time (ns)
25
Maximum Programming Time (ms)
1.2/Word
OE Access Time (ns)
35
Process Technology
65nm
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
50
Page Read Current (mA)
20
Program Current (mA)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000
Packaging
Tray
Mounting
Surface Mount
Package Height
0.6(Min)
Package Width
11
Package Length
13
PCB changed
64
Standard Package Name
BGA
Supplier Package
Fortified BGA
Pin Count
64

