Flash
S29GL01GS12DAE020
NOR Flash Parallel 3V 1G-bit 64M x 16 120ns 64-Pin Fortified BGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
1G
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
26
Sector Size
128Kbyte x 1024
Page Size
512byte
Number of Bits/Word (bit)
16
Number of Words
64M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
120
Maximum Erase Time (s)
1.1/Sector
Maximum Page Access Time (ns)
20
Maximum Programming Time (ms)
0.4/Word
OE Access Time (ns)
25
Process Technology
65nm
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
60
Page Read Current (mA)
25
Program Current (mA)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100
Mounting
Surface Mount
Package Height
0.6(Min) mm
Package Width
9 mm
Package Length
9 mm
PCB changed
64
Standard Package Name
BGA
Supplier Package
Fortified BGA
Pin Count
64
Lead Shape
Ball

