Arrow Electronic Components Online
S26HL02GTFGBHM040|INFINEON|simage
S26HL02GTFGBHM040|INFINEON|limage
Flash

S26HL02GTFGBHM040

2Gb SPI Serial Flash Memory Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources