Arrow Electronic Components Online
S21AWB|NKK|simage
S21AWB|NKK|limage
Switch Toggle

S21AWB

Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads

NKK Switches
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Sealed
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON None OFF
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    15@250VAC 30VDC
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    17.5
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder Lug
  • Number of Terminals
    4
  • Seal
    Waterproof Boot/O-Ring
  • Seal Location
    Actuator/Panel
  • Seal Description
    Waterproof Boot/O-Ring
  • IP Rating
    IP68
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Thread Size
    M12 x 1
  • Product Length (mm)
    31.2
  • Product Depth (mm)
    18.6
  • Product Height (mm)
    56.5

Documentation and Resources

Datasheets
Design resources