Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
2
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
11
Maximum Voltage Rating
24VDC|24VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
5000
Packaging
Bulk
Product Diameter (mm)
12.7
Product Length (mm)
63.3
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy

