PTC Resettable Fuses
RUEF250U-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VAC/30VDC 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Maximum Voltage Rating
30VAC|30VDC
Maximum Current Rating (A)
100
Hold Current (A)
2.5
Trip Current (A)
5
Minimum Initial Resistance (Ohm)
0.02
Maximum Initial Resistance (Ohm)
0.04
Maximum Post Trip Resistance (Ohm)
0.07
Typical Power Dissipation (W)
1.2
Maximum Trip Time (s)
10.3@12.5A
Termination Style
Radial
Terminal Pitch (mm)
5.8(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
11.4 X 3 X 18.3
Wire Form
Straight
Product Length (mm)
11.4(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
18.3(Max)
Seated Plane Height (mm)
18.3(Max)
Mounting
Through Hole

