Arrow Electronic Components Online
RU3A|EICSEMI|simage
RU3A|EICSEMI|limage
Rectifiers

RU3A

FAST RECOVERY RECTIFIER DIODES 2D2A

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Peak Reverse Repetitive Voltage (V)
    600
  • Diameter
    4.1(Max) mm
  • Mounting
    Through Hole
  • Package Length
    7.2(Max) mm
  • PCB changed
    2
  • Supplier Package
    D-2A
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources