Arrow Electronic Components Online
RTS710N4PHEC03|SINE|simage
RTS710N4PHEC03|SINE|limage
Connector Circular

RTS710N4PHEC03

Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Bag

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    10-4
  • Wire Size (AWG)
    14-26
  • Less Contact
    Yes
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    500VDC|500VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67/IP69K
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    41.1
  • Product Depth (mm)
    27
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources