Connector Circular
RTS1BS16N26P03
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Box
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
26
Number of Terminals
26
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
16-26
Wire Size (AWG)
20-30
Less Contact
Yes
Shell Material
Thermoplastic
Housing Color
Black
Maximum Current Rating (A)
7.5/5
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67/IP69K
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
31.8
Product Length (mm)
81.6
Packaging
Box

