Resistor Fixed Single-Other Mounting
RTOP200V5002JB
Res Thick Film 50K Ohm 5% 200W ±150ppm/°C SOT-227B Screw Bolt-On Box
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Voltage Rating (V)
1500
Temperature Range @ Derated Power (°C)
25 to 125
Number of Terminals
2
Package Shape
Rectangular

