Arrow Electronic Components Online
RT12C2Y102|BOURNS|simage
RT12C2Y102|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

RT12C2Y102

Res Wirewound Trimmer 1K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    5%
  • Power Rating (W)
    1
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±50
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    2.92
  • Number of Turns (Turns)
    22(Elec)
  • Number of Elements
    1
  • Electrical Rotation (°)
    7920
  • Number of Electrical Turns (Turns)
    22
  • Mechanical Rotational Life (Cycles)
    200
  • Packaging
    Tube
  • Product Length (mm)
    33.22
  • Product Depth (mm)
    4.83
  • Product Height (mm)
    8
  • Product Weight (g)
    2.83
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources