Arrow Electronic Components Online
RT0W6106SNH|SINE|simage
RT0W6106SNH|SINE|limage
Connector Circular

RT0W6106SNH

Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Shell Size / Insert Arrangement
    10-6
  • Wire Size (AWG)
    20
  • Less Contact
    No
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    21.8
  • Product Length (mm)
    25

Documentation and Resources

Datasheets
Design resources