Arrow Electronic Components Online
RT0W0106SNHEC|SINE|simage
RT0W0106SNHEC|SINE|limage
Connector Circular

RT0W0106SNHEC

Square Flange Receptacle Female with O-ring Seal and End Cap with Individual Rear Wire Seal 6 Contacts 20AWG 5A 7.5A /150V Shell Size 10

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Tradename
    eco-mate®
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Wire Size (AWG)
    20-30
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP67

Documentation and Resources

Datasheets
Design resources