Arrow Electronic Components Online
RT071412PNH|SINE|simage
RT071412PNH|SINE|limage
Connector Circular

RT0714-12PNH

Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    14-12
  • Wire Size (AWG)
    16
  • Less Contact
    Yes
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    500VDC|500VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP67
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    33
  • Product Depth (mm)
    34.9
  • Product Height (mm)
    34.9

Documentation and Resources

Datasheets
Design resources