Arrow Electronic Components Online
RT06104SNH03SSK|SINE|simage
RT06104SNH03SSK|SINE|limage
Connector Circular

RT06104SNH03SS-K

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    10-4
  • Wire Size (AWG)
    14-26
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    500VDC|500VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67/IP69K
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    6
  • Mating Style
    Bayonet Lock/Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    68
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources