Reduced Price
Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
Stubby
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Minimum Frequency (MHz)
890
Maximum Frequency (MHz)
960
Typical Antenna Gain
2dBi
Maximum VSWR
1.5
Impedance (Ohm)
50
Maximum Input Power (mW)
50000
Termination
SMA Male
IP Rating
IP66
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Diameter
8
Package Length
51

