Arrow Electronic Components Online
RSH20505SH2|RECOM|simage
RSH20505SH2|RECOM|limage
DC to DC Converter and Switching Regulator Module

RSH2-0505S/H2

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 7-Pin DIP SMD Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    5
  • Output Current (A)
    0.4
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    2000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.2%
  • Efficiency (%)
    81(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube
  • Product Weight (g)
    2.5
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    8.4
  • Package Width
    12.8
  • Package Length
    18.9
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD Module
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources