Arrow Electronic Components Online
RSB0G331MCN1GS|NICHICON|simage
RSB0G331MCN1GS|NICHICON|limage
Capacitor Aluminum Polymer

RSB0G331MCN1GS

Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.011 Ohm 3.7A 2000h 105°C T/R

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.011
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.7
  • IL (uA)
    700@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 5.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    5.7

Documentation and Resources

Datasheets
Design resources