Combo Wireless Modules
RS9116W-DB00-CC0-X12
WLAN+BT Module 2400MHz/5000MHz 173-Pin LGA Module
Silicon LabsProduct Technical Specifications
HTS
EA
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
54
WLAN Frequency Range (MHz)
2400(Typ)|5000(Typ)
BT Frequency Range (MHz)
2402 to 2480
WLAN Maximum Output Power
20dBm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
BT Protocol Supported
Bluetooth v5.0(BLE)
WLAN Technology
IEEE 802.11a/b/g/n/j
Mounting
Surface Mount
Package Height
1.2
Package Width
9.1
Package Length
9.8
PCB changed
173
Standard Package Name
LGA
Supplier Package
LGA Module
Pin Count
173