Arrow Electronic Components Online
RS9113N00D0NX00|SLCNLABS|limage
RS9113N00D0NX00|SLCNLABS|simage
Combo Wireless Modules

RS9113-N00-D0N-X00

WLAN+BT Module 2412MHz to 2484MHz/4910MHz to 5825MHz Tray

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    NRND
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    54
  • WLAN Frequency Range (MHz)
    2412 to 2484|4910 to 5825
  • WLAN Maximum Output Power
    17dBm(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • BT Protocol Supported
    Bluetooth v4.0 (2.1+EDR/LE)
  • WLAN Technology
    IEEE 802.11a/b/g/n
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources