Arrow Electronic Components Online
RS512202|SCHAFFNE|simage
RS512202|SCHAFFNE|limage
Inductor Leaded

RS512-2-02

Differential Mode Choke Wirewound 13uH -30% to 50% 10KHz 2A 0.03Ohm DCR Pin

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Mode Choke
  • Technology
    Wirewound
  • Inductance (H)
    13u
  • Tolerance
    -30% to 50%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    2(Typ)
  • Maximum DC Resistance (Ohm)
    0.03(Typ)
  • Minimum Self Resonant Frequency (Hz)
    25M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Pin
  • Terminal Pitch (mm)
    15
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    18
  • Maximum Product Depth (mm)
    17.4
  • Maximum Product Height (mm)
    12.9

Documentation and Resources

Datasheets
Design resources