Arrow Electronic Components Online
RS01A500R0FE12|VISHAY|simage
RS01A500R0FE12|VISHAY|limage
Resistor Fixed Single-Through Hole

RS01A500R0FE12

Res Wirewound 500 Ohm 1% 1W ±20ppm/°C Silicone AXL Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    500
  • Tolerance
    1%
  • Power Rating (W)
    1
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    250
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    25 to 250
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Silicone
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.39
  • Product Length (mm)
    10.31
  • Product Weight (g)
    0.34
  • Lead Diameter (mm)
    0.51
  • Lead Length (mm)
    38.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources