Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Switching
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
3.3
Output Power (W)
150
Minimum AC Input Voltage (V)
88|176
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
132|264
Minimum DC Input Voltage (V)
248
Maximum DC Input Voltage (V)
373
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
3(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
87(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
200mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
700
Mounting
Screw
Package Height
38 mm
Package Width
98 mm
Package Length
199 mm
PCB changed
7
Pin Count
7

