Resistor Trimmers, Potentiometers and Rheostats
RRS4R0E
Res Wirewound Rheostat 4 Ohm 10% 500W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 203.2 X 211.07mm) Solder Lug Panel Mount
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Rheostat
Resistance Value (Ohm)
4
Tolerance
10%
Maximum Voltage Rating (V)
1450
Power Rating (W)
500
Technology
Wirewound
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
9.53
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
325
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
325
Number of Mechanical Turns (Turns)
1
Product Length (mm)
104.98
Product Depth (mm)
203.2
Product Height (mm)
211.07
Mounting
Panel Mount

