Arrow Electronic Components Online
Specialized Interfaces

RPI-HUB-MODULE

Interface Converter FIFO/GPIO/I2C/JTAG/SPI/UART Interface

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Interface Converter
  • Interface Type
    FIFO/GPIO/I2C/JTAG/SPI/UART
  • Mounting
    Screw
  • Package Height
    17.5 mm
  • Package Width
    33.45 mm
  • Package Length
    83.48 mm

Documentation and Resources

Datasheets
Design resources