Arrow Electronic Components Online
RPCW2P3570G|RALTRON|simage
RPCW2P3570G|RALTRON|limage
Antennas

RPC-W2-P-35-70-G

Antenna Wi-Fi 1.5dB Gain 2500MHz

Raltron Electronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Wi-Fi
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    1.5dB
  • Maximum VSWR
    3
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Package Width
    6.8
  • Package Length
    35.7

Documentation and Resources

Datasheets
Design resources