Arrow Electronic Components Online
RP90Q2405SRWN|RECOM|simage
RP90Q2405SRWN|RECOM|limage
DC to DC Converter and Switching Regulator Module

RP90Q-2405SRW/N

Module DC-DC 24VIN 1-OUT 5V 18A 90W 8-Pin Quarter-Brick Tray

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    18
  • Output Power (W)
    90
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    3
  • Maximum Switching Frequency (kHz)
    330
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.1%
  • Efficiency (%)
    89(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tray
  • Product Weight (g)
    64
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    36.8
  • Package Length
    57.9
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources