DC to DC Converter and Switching Regulator Module
RP75H-2412SRW/P
Module DC-DC 24VIN 1-OUT 12V 6.3A 75W 9-Pin Half-Brick Tray
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
6.3
Output Power (W)
75
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
330
Switching Regulator
Yes
Load Regulation
0.1%
Line Regulation
0.1%
Efficiency (%)
88(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Weight (g)
105
Output Type
Fixed
Mounting
Through Hole
Package Height
12.1
Package Width
57.9
Package Length
61
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9

