You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
RP204815DF|RECOM|simage
RP204815DF|RECOM|originalImage
Convertidores DC a DC y Módulos Reguladores de Conmutación

RP20-4815DF

Module DC-DC 48VIN 2-OUT -15V/15V -0.667A/0.667A 20W 6-Pin Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    -0.667|0.667
  • Output Power (W)
    20
  • Minimum Isolation Voltage
    1600VDC
  • Switching Regulator
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    25.4
  • Package Length
    50.8
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources