Arrow Electronic Components Online
ROX7J1K2|TE|simage
ROX7J1K2|TE|limage
Resistor Fixed Single-Through Hole

ROX7J1K2

Res Metal Oxide 1.2K Ohm 5% 7W ±350ppm/°C Epoxy Resin AXL Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1.2K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    750
  • Power Rating (W)
    7
  • Technology
    Metal Oxide
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±350
  • Temperature Range @ Derated Power (°C)
    70 to 235
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Epoxy Resin
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Box
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    8.5
  • Product Length (mm)
    32
  • Lead Diameter (mm)
    0.75
  • Lead Length (mm)
    38
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources