Resistor Fixed Single-Through Hole
ROX1SJ10R
Res Metal Oxide 10 Ohm 5% 1W ±200ppm/°C Epoxy Resin AXL Ammo
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
10
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
1
Technology
Metal Oxide
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 130
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Epoxy Resin
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
3.5
Product Length (mm)
10
Lead Diameter (mm)
0.7
Lead Length (mm)
28
Mounting
Through Hole

