DC to DC Converter and Switching Regulator Module
ROM-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W Medical 4-Pin SIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
12
Output Current (A)
0.083
Output Power (W)
1
Minimum Isolation Voltage
3000VDC(Typ)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
105
Switching Regulator
No
Load Regulation
10%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
82
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
1
Output Type
Fixed
Mounting
Through Hole
Package Height
7.7
Package Width
6
Package Length
11.5
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Lead Shape
Through Hole

