Capacitor Aluminum Polymer
RNS1A330MDS1
Cap Aluminum Polymer 33uF 10VDC 20%( 6.3 X 7mm) Radial 2.5mm 0.049 Ohm 1.9A 2000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
33uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.049
Equivalent Series Resistance Type
Low
IR (mA)
1.9
IL (uA)
50@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
2.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
6.3 X 7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.45
Product Diameter (mm)
6.3
Product Height (mm)
7

