Arrow Electronic Components Online
RNFVA1862155W001|RALTRON|simage
RNFVA1862155W001|RALTRON|limage
Reduced Price
Antennas

RNF-VA1-862155-W-001

Antenna NFC

Raltron Electronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    NFC
  • Center Frequency (MHz)
    13.56
  • Package Height
    0.04(Min)
  • Package Width
    15.56
  • Package Length
    86.22

Documentation and Resources

Datasheets
Design resources