Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v2.1 + EDR
Power Class
Class II
Maximum Data Rate (Mbps)
0.3
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-80
Interface Type
UART/USB
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Through Hole
Package Width
24.4
Package Length
29.9
PCB changed
20
Pin Count
20

