Arrow Electronic Components Online
RN42HIDIRM|MICROCHP|simage
RN42HIDIRM|MICROCHP|limage
Bluetooth

RN42HID-I/RM

Bluetooth Class II 3Mbps 35-Pin SMD Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v2.1 + EDR
  • Power Class
    Class II
  • Maximum Data Rate (Mbps)
    3
  • Minimum Operating Frequency (MHz)
    2405
  • Maximum Operating Frequency (MHz)
    2480
  • Interface Type
    HCI/UART/USB
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    13.4
  • Package Length
    25.6
  • PCB changed
    35
  • Supplier Package
    SMD
  • Pin Count
    35

Documentation and Resources

Datasheets
Design resources