Arrow Electronic Components Online
RN4020BCNVRM120|MICROCHP|simage
RN4020BCNVRM120|MICROCHP|limage
Bluetooth

RN4020BCN-V/RM120

Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V 24-Pin SMD Module Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8529.90.22.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.1 (BLE)
  • Processing Unit Type
    Microcontroller
  • Maximum Data Rate (Mbps)
    1
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -92.5
  • Interface Type
    ADC/GPIO/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    2.3 mm
  • Package Width
    11.5 mm
  • Package Length
    19.5 mm
  • PCB changed
    24
  • Supplier Package
    SMD Module
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources