Arrow Electronic Components Online
RN240F|MICROCHP|simage
RN240F|MICROCHP|limage
Bluetooth

RN-240F

Bluetooth Class I 5V 9-Pin

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8529.90.22.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v2.0
  • Power Class
    Class I
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -80
  • Interface Type
    UART
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Package Height
    15
  • Package Width
    24
  • Package Length
    72
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources