You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
RMR031IBCER|RECOM|limage
RMR031IBCER|RECOM|simage
Switching Transformers

RMR-031-IBCE-R

Switching Transformer 1:0.67:0.42 0.3Ohm Prim. DCR 0.22Ohm Sec. DCR 8 Terminal Gull Wing SMD

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Transformer Type
    Isolation Transformer
  • Turns Ratio
    1:0.67:0.42
  • Maximum Input Voltage
    24V
  • Maximum Output Voltage
    15V
  • Maximum DCR Primary Side (Ohm)
    0.3
  • Maximum DCR Secondary Side (Ohm)
    0.22
  • Maximum Operating Frequency (kHz)
    250
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    11.6
  • Product Height (mm)
    7

Documentation and Resources

Datasheets
Design resources