Microcontrollers - MCUs
RM46L852CPGET
MCU 16-bit/32-bit ARM Cortex R4F RISC 1280KB Flash 1.2V/3.3V 144-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Hercules RM
Instruction Set Architecture
RISC
Device Core
ARM Cortex R4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
220
Maximum Clock Rate (MHz)
220
Data Bus Width (bit)
16|32
Program Memory Type
Flash
Program Memory Size
1280KB
RAM Size
192KB
Data Memory Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
64
No. of Timers
2
Number of ADCs
2
ADC Channels
24/24
ADC Resolution (bit)
12/12
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3|1.14
Typical Operating Supply Voltage (V)
3.3|1.2
Maximum Operating Supply Voltage (V)
3.6|1.32
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20.2(Max)
Package Length
20.2(Max)
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

