Box, Enclosure and Rack Accessories
RM2U19BKFP
Replacement Panel For Front Or Rear Panel Of Chassis, Aluminum, Black
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Front Panel
Material
Aluminum
Color
Black
Product Height (Metric) (mm)
89
Product Length (Metric) (mm)
422
Packaging
Box

