Arrow Electronic Components Online
RM14212|BUD|simage
RM14212|BUD|limage
Boxes, Enclosures and Racks

RM-14212

Natural Aluminum Rack Mount Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.20.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Enclosure
  • Body Material
    Aluminum
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    482.6
  • Product Depth (Metric) (mm)
    436.55
  • Product Height (Metric) (mm)
    133.35
  • Mounting
    Rack Mount

Documentation and Resources

Datasheets
Design resources