Resistor Fixed Single-Through Hole
RLR32C1801GPBSL
Res Metal Film 1.8K Ohm 2% 1W ±100ppm/°C 0.1% Epoxy AXL Bulk
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
1.8K
Tolerance
2%
Maximum Voltage Rating (V)
500
Power Rating (W)
1
Technology
Metal Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Epoxy
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
4.83
Product Length (mm)
14.27
Product Weight (g)
1.5
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Failure Rate
P
Mounting
Through Hole

