Arrow Electronic Components Online
RLF35814N|EBMPAPST|simage
RLF35814N|EBMPAPST|limage
Blowers and Fans

RLF35-8/14N

DC Blower Centrifugal Ball Bearing 24V 14V to 28V 5.65CFM

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 28
  • Power Rating (W)
    4.3
  • Typical Speed (r/min)
    6700
  • Maximum Airflow (CFM)
    5.65
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    51
  • Product Depth (Metric) (mm)
    51
  • Product Height (Metric) (mm)
    15

Documentation and Resources

Datasheets
Design resources