Arrow Electronic Components Online
RLB1314101KL|BOURNS|simage
RLB1314101KL|BOURNS|limage
Inductor Leaded

RLB1314-101KL

Inductor Power Wirewound 100uH 10% 1KHz 70Q-Factor Ferrite 1A 0.12Ohm DCR RDL Bag

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.12
  • Minimum Quality Factor
    70
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    5.4M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    7
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    12.5
  • Maximum Product Height (mm)
    13

Documentation and Resources

Datasheets
Design resources