Arrow Electronic Components Online
RL901806|EBMPAPST|simage
RL901806|EBMPAPST|limage
Blowers and Fans

RL90-18/06

AC Blower Centrifugal Ball Bearing 115V 24.7CFM 60dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    19.5
  • Maximum Airflow (CFM)
    24.7
  • Noise Level (dB)
    60
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Maximum Operating Temperature (°C)
    85
  • Product Length (Metric) (mm)
    120.6
  • Product Depth (Metric) (mm)
    120.6
  • Product Height (Metric) (mm)
    37

Documentation and Resources

Datasheets
Design resources