Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
115
Power Rating (W)
19.5
Typical Speed (r/min)
2550
Maximum Airflow (CFM)
24.72
Bearings
Sintec-Sleeve
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
120.6
Product Depth (Metric) (mm)
120.6
Product Height (Metric) (mm)
37

