Inductor Leaded
RL622-6R8K-RC
RF Choke Wirewound 6.8uH 10% 7.96MHz 20Q-Factor Ferrite 3.7A 0.035Ohm DCR RDL Bag
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
6.8u
Tolerance
10%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
3.7
Maximum Saturation Current (A)
3.7
Maximum DC Resistance (Ohm)
0.035
Minimum Quality Factor
20
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
29M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Maximum Product Diameter (mm)
8.5
Maximum Product Height (mm)
11

